
FLS712N8S03 | |
|---|---|
DigiKey Part Number | 889-FLS712N8S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS712N8S03 |
Description | 8 POSITION JAM NUT RECEPTACLE, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS712N8S03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.55000 | $11.55 |
| 10 | $10.24100 | $102.41 |
| 25 | $9.84760 | $246.19 |
| 50 | $9.45360 | $472.68 |
| 100 | $8.92840 | $892.84 |
| 250 | $8.14060 | $2,035.15 |
| 500 | $7.61540 | $3,807.70 |
| 1,000 | $6.98516 | $6,985.16 |



