Parametric Equivalent

FLS6BS12N8P03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS12N8P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS12N8P03 |
Description | 8 POSITION PLUG, PIN, SHELL SIZE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS12N8P03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert 12-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLS612N8PHEC03 | Amphenol Sine Systems Corp | 74 | 889-FLS612N8PHEC03-ND | $12.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.02000 | $15.02 |
| 10 | $13.31400 | $133.14 |
| 25 | $12.80160 | $320.04 |
| 50 | $12.28960 | $614.48 |
| 100 | $11.60690 | $1,160.69 |
| 250 | $10.58280 | $2,645.70 |
| 500 | $9.90002 | $4,950.01 |
| 1,000 | $9.08071 | $9,080.71 |



