
FLS710N4S03 | |
|---|---|
DigiKey Part Number | 889-FLS710N4S03-ND |
Manufacturer | |
Manufacturer Product Number | FLS710N4S03 |
Description | 4 POSITION JAM NUT RECEPTACLE, S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FLS710N4S03 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation N (Normal) |
Series | Primary Material Plastic |
Packaging Bag | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 10-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $10.69400 | $106.94 |
| 25 | $10.28320 | $257.08 |
| 50 | $9.87180 | $493.59 |
| 100 | $9.32330 | $932.33 |
| 250 | $8.50068 | $2,125.17 |
| 500 | $7.95224 | $3,976.12 |
| 1,000 | $7.29412 | $7,294.12 |


