
TR-20-SM | |
|---|---|
DigiKey Part Number | 1691-1387-ND |
Manufacturer | |
Manufacturer Product Number | TR-20-SM |
Description | MICRO CUTTER NIPPER 20AWG FLUSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 21° Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 21° | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 20 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.49000 | $14.49 |
| 5 | $13.42400 | $67.12 |
| 10 | $12.99200 | $129.92 |
| 25 | $12.44240 | $311.06 |






