
TR-20-TM | |
|---|---|
DigiKey Part Number | 1691-1389-ND |
Manufacturer | |
Manufacturer Product Number | TR-20-TM |
Description | MICRO CUTTER ANGLED NIPPER 22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 50° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 50° | |
Cut Edge | - | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 22 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.32000 | $21.32 |
| 5 | $19.76200 | $98.81 |
| 10 | $19.12500 | $191.25 |
| 25 | $18.31560 | $457.89 |


