



TR-20-50-M | |
|---|---|
DigiKey Part Number | 1691-1286-ND |
Manufacturer | |
Manufacturer Product Number | TR-20-50-M |
Description | NIPPER,MICRO,ANGLE,CLEAN CUT,22G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 48° Flush 4.65" (118.0mm) |
Datasheet | Datasheet |
Category | Shape Angled, 48° |
Manufacturer American Hakko Products, Inc. | Cut Edge Flush |
Series | Length - Overall 4.65" (118.0mm) |
Packaging Bag | Features Soft Grips |
Part Status Active | Capacity 22 AWG |
Type Side (Diagonal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.82000 | $14.82 |
| 5 | $13.73800 | $68.69 |
| 10 | $13.29500 | $132.95 |
| 25 | $12.73280 | $318.32 |



