
T50-I01 | |
|---|---|
DigiKey Part Number | 1691-T50-I01-ND |
Manufacturer | |
Manufacturer Product Number | T50-I01 |
Description | TIP,CONICAL,R0.1 X 5.5MM,MICRO,F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FX-971 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Conical |
Series | Length 0.220" (5.58mm) |
Packaging Bag | Diameter 0.004" (0.10mm) |
Part Status Active | For Use With/Related Products FX-971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.46000 | $53.46 |
| 5 | $48.51600 | $242.58 |
| 10 | $46.53000 | $465.30 |
| 25 | $44.02800 | $1,100.70 |
| 50 | $43.37020 | $2,168.51 |











