T50-J01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50-J01

DigiKey Part Number
1691-T50-J01-ND
Manufacturer
Manufacturer Product Number
T50-J01
Description
TIP,BENT,R0.1MM/40DEG X 3 X 3MM,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Bent 40° For FX-971
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bent 40°
Height
-
Width
-
Length
-
Diameter
0.004" (0.10mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FX-971
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$51.91000$51.91
5$47.10400$235.52
10$45.17400$451.74
25$43.37000$1,084.25
Manufacturers Standard Package