
T50-D06 | |
|---|---|
DigiKey Part Number | 1691-T50-D06-ND |
Manufacturer | |
Manufacturer Product Number | T50-D06 |
Description | TIP,CHISEL,0.6 X 6MM,MICRO,FX-97 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FX-971 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.008" (0.20mm) | |
Width | 0.020" (0.51mm) | |
Length | 0.240" (6.10mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.91000 | $51.91 |
| 5 | $47.10400 | $235.52 |
| 10 | $45.17400 | $451.74 |
| 25 | $43.37000 | $1,084.25 |



