NTCSC Series Commercial-Grade Chip Thermistors for Accurate Temperature Measurement

Vishay's thermistors are ideal for temperature compensation, sensing, and protection circuits in a variety of applications

Image of Vishay's NTCSC Series Commercial-Grade Chip ThermistorsVishay's NTCSC commercial-grade surface-mount thermistors are produced using ceramic technology and are available in a small form-factor case, size 0402. The NTCSC series offers stable and accurate temperature measurements over a wide temperature range from -40°C to +125°C. NTCSC components are UL1434 recognized, fully green (RoHS no exemption), and available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility across differing applications. NTCSC thermistors can be a solution for temperature measurement applications across many different market segments including industrial, alternative energy, consumer, and computer/telecom. Available in paper tape-and-reel, NTCSC thermistors are fully compatible with high-volume, automated manufacturing processes including wave soldering and reflow soldering. The tin-plated nickel termination provides better wettability and improved reliability against leaching.

Features
  • Small surface-mount case: size 0402
  • Wide temperature range: -40°C to +125°C
  • Resistance values: +25°C from 10 KΩ to 100 KΩ with 1% tolerance (precision of +0.2°C)
  • Multiple Beta values (curves) available from 3,435 K to 4,050 K
  • High sensitivity across temperature range: TCR ranging from -6.5%/K to -2.3%/K
  • Fully green: RoHS-compliant, no exemption
  • cULus recognized, file E148885: UL category XGPU2 / XGPU8, UL1434
Applications
  • Battery charging
  • Consumer electronics
  • Power supply and conversion
  • Wearables
  • Fire detection
  • Thermostats
  • Domestic appliance controls
  • TCXO
  • Office equipment
  • LED compensation
  • Robotics
  • Industrial automation/test and measurement
  • Solar inverters

NTCSC Series Commercial-Grade Chip Thermistors

ImageManufacturer Part NumberDescriptionResistance in Ohms @ 25°CB Value ToleranceAvailable QuantityPriceView Details
NTC SMD 0402 NONAUT NISN 10K 1%NTCSC0402E3103FLFTNTC SMD 0402 NONAUT NISN 10K 1%10k±1%27235 - Immediate$0.18View Details
NTC SMD 0402 NONAUT NISN 47K 1%NTCSC0402E3473FXHTNTC SMD 0402 NONAUT NISN 47K 1%47k±3%29970 - Immediate$0.18View Details
NTC SMD 0402 NONAUT NISN 100K 1%NTCSC0402E3104FXHTNTC SMD 0402 NONAUT NISN 100K 1%100k±3%29292 - Immediate$0.18View Details
Published: 2024-05-01