Commercial-Grade NTC SMD 0402 Chip Thermistors
Vishay's thermistors offer stable and accurate temperature measurements over a wide temperature range from -40°C to +125°C
Vishay's NTCSC commercial-grade surface-mount thermistors are produced using ceramic technology and are available in a small form factor case (size 0402). The NTCSC series offers stable and accurate temperature measurements over a wide temperature range from -40°C to +125°C. NTCSC components are UL1434 recognized, fully green (RoHS no exemption), and available in multiple resistance values (R25) and curve (B25/85) combinations for design flexibility across differing applications. NTCSC thermistors can be a solution for temperature measurement applications across many different market segments including industrial, alternative energy, consumer, and computer/telecom. Available in paper tape-and-reel, NTCSC thermistors are fully compatible with high-volume, automated manufacturing processes including wave soldering and reflow soldering. The tin-plated nickel termination provides better wettability and improved reliability against leaching.
- Small surface-mount case size: 0402
- Wide temperature range: -40°C to +125°C
- Resistance values at +25°C from 10 KΩ to 100 KΩ with 1% tolerance (precision of +0.2°C)
- Multiple Beta values (curves) available from 3,435 K to 4,050 K
- High sensitivity across temperature range: TCR ranging from -6.5%/K to -2.3%/K
- Fully green (RoHS compliant, no exemption)
- cULus recognized, file E148885 (UL category XGPU2/XGPU8, UL1434)
- Battery charging
- Consumer electronics
- Power supply and conversion
- Wearables
- Fire detection
- Thermostats
- Domestic appliance controls
- TCXO
- Office equipment
- LED compensation
- Robotics
- Industrial automation/test and measurement
- Solar inverters
Commercial-Grade NTC SMD 0402 Chip Thermistors
| Image | Manufacturer Part Number | Description | Resistance in Ohms @ 25°C | B Value Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NTCSC0402E3103FLFT | NTC SMD 0402 NONAUT NISN 10K 1% | 10k | ±1% | 27235 - Immediate | $0.18 | View Details |
![]() | ![]() | NTCSC0402E3473FXHT | NTC SMD 0402 NONAUT NISN 47K 1% | 47k | ±3% | 29970 - Immediate | $0.18 | View Details |
![]() | ![]() | NTCSC0402E3104FXHT | NTC SMD 0402 NONAUT NISN 100K 1% | 100k | ±3% | 29292 - Immediate | $0.18 | View Details |