
NTCSC0402E3103FLFT | |
|---|---|
DigiKey Part Number | 541-NTCSC0402E3103FLFTTR-ND - Tape & Reel (TR) 541-NTCSC0402E3103FLFTCT-ND - Cut Tape (CT) 541-NTCSC0402E3103FLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSC0402E3103FLFT |
Description | NTC SMD 0402 NONAUT NISN 10K 1% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 5 | $0.15800 | $0.79 |
| 10 | $0.14900 | $1.49 |
| 25 | $0.13800 | $3.45 |
| 50 | $0.13020 | $6.51 |
| 100 | $0.12340 | $12.34 |
| 500 | $0.10948 | $54.74 |
| 1,000 | $0.10433 | $104.33 |
| 5,000 | $0.09401 | $470.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08845 | $884.50 |
| 20,000 | $0.08500 | $1,700.00 |
| 30,000 | $0.08312 | $2,493.60 |
| 50,000 | $0.08089 | $4,044.50 |
| 70,000 | $0.07949 | $5,564.30 |
| 100,000 | $0.07808 | $7,808.00 |

