MSPM0L130x Arm® Cortex®-M0+ MCU
Texas Instruments' microcontroller (MCU) features integrated 2 KB SRAM, a 12-bit ADC, a comparator, and an op amp
Texas Instruments' MSPM0L130x MCUs are part of MSP’s highly-integrated, ultra-low-power 32-bit MSPM0 MCU family that is based on the enhanced Arm Cortex-M0+ core platform and operating at a frequency of up to 32 MHz. These cost-optimized MCUs offer high-performance analog peripheral integration, support an extended temperature range of -40°C to +125°C, and operating supply voltages ranging from 1.62 V to 3.6 V.
The low-power MCUs consist of devices with varying degrees of analog and digital integration, allowing users to find the MCU that meets their project’s needs. The architecture is combined with extensive low-power modes that are optimized to achieve extended battery life in portable measurement applications.
- Flash: up to 64 KB
- SRAM: up to 4 KB
- One analog-to-digital converter (ADC): 12-bit 1.68 Msps with up to ten total external channels
- Configurable internal ADC voltage reference (VREF): 1.4 V or 2.5 V
- Two zero-drift/crossover chopper op amps (OPA)
- One general-purpose amp (GPAMP)
- One high-speed comparator (COMP) with an 8-bit reference DAC
- Programmable analog connections between the ADC, OPAs, COMP, and the DAC
- Integrated temperature sensor
- GPIOs: up to 28 GPIOs
- Battery charging and management
- Power supplies and power delivery
- Personal electronics
- Building security and fire safety
- Connected peripherals and printers
- Grid infrastructure
- Smart metering
- Communication modules
- Medical and healthcare
- Lighting
MSPM0L130x Arm® Cortex®-M0+ MCU
| Image | Manufacturer Part Number | Description | Number of I/O | Program Memory Size | RAM Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MSPM0L1304TDYYR | IC MCU 32BIT 16KB FLSH SOT23-16 | 13 | 16KB (16K x 8) | 2K x 8 | 68 - Immediate | $1.25 | View Details |
![]() | ![]() | MSPM0L1304TDGS20R | IC MCU 32BIT 16KB FLASH 20TFSOP | 17 | 16KB (16K x 8) | 2K x 8 | 4865 - Immediate | $1.44 | View Details |
![]() | ![]() | MSPM0L1304SDYYR | IC MCU 32BIT 16KB FLSH SOT23-16 | 13 | 16KB (16K x 8) | 2K x 8 | 5900 - Immediate | $1.30 | View Details |
![]() | ![]() | MSPM0L1303TRGER | IC MCU 32BIT 8KB FLASH 24VFQFN | 20 | 8KB (8K x 8) | 2K x 8 | 2731 - Immediate | $1.29 | View Details |
![]() | ![]() | MSPM0L1304SDGS20R | IC MCU 32BIT 16KB FLASH 20TFSOP | 17 | 16KB (16K x 8) | 2K x 8 | 4940 - Immediate | $1.51 | View Details |
![]() | ![]() | MSPM0L1304TRGER | IC MCU 32BIT 16KB FLASH 24VFQFN | 20 | 16KB (16K x 8) | 2K x 8 | 6129 - Immediate | $1.33 | View Details |
![]() | ![]() | MSPM0L1305TDYYR | IC MCU 32BIT 32KB FLSH SOT23-16 | 13 | 32KB (32K x 8) | 4K x 8 | 2920 - Immediate | $1.30 | View Details |
![]() | ![]() | MSPM0L1303SRGER | IC MCU 32BIT 8KB FLASH 24VFQFN | 20 | 8KB (8K x 8) | 2K x 8 | 1755 - Immediate | $1.34 | View Details |
![]() | ![]() | MSPM0L1305TDGS20R | IC MCU 32BIT 32KB FLASH 20TFSOP | 17 | 32KB (32K x 8) | 4K x 8 | 3200 - Immediate | $1.58 | View Details |
![]() | ![]() | MSPM0L1304SRGER | IC MCU 32BIT 16KB FLASH 24VFQFN | 20 | 16KB (16K x 8) | 2K x 8 | 2913 - Immediate | $1.38 | View Details |
![]() | ![]() | MSPM0L1305SDYYR | IC MCU 32BIT 32KB FLSH SOT23-16 | 13 | 32KB (32K x 8) | 4K x 8 | 2920 - Immediate | $1.35 | View Details |
![]() | ![]() | MSPM0L1304TRHBR | IC MCU 32BIT 16KB FLASH 32VFQFN | 28 | 16KB (16K x 8) | 2K x 8 | 2275 - Immediate | $1.41 | View Details |
![]() | ![]() | MSPM0L1305SDGS20R | IC MCU 32BIT 32KB FLASH 20TFSOP | 17 | 32KB (32K x 8) | 4K x 8 | 9955 - Immediate | $1.65 | View Details |
![]() | ![]() | MSPM0L1305TRGER | IC MCU 32BIT 32KB FLASH 24VFQFN | 20 | 32KB (32K x 8) | 4K x 8 | 3763 - Immediate | $1.38 | View Details |
![]() | ![]() | MSPM0L1304SRHBR | IC MCU 32BIT 16KB FLASH 32VFQFN | 28 | 16KB (16K x 8) | 2K x 8 | 2778 - Immediate | $1.46 | View Details |
![]() | ![]() | MSPM0L1305SRGER | IC MCU 32BIT 32KB FLASH 24VFQFN | 20 | 32KB (32K x 8) | 4K x 8 | 810 - Immediate | $1.43 | View Details |
![]() | ![]() | MSPM0L1306SDYYR | IC MCU 32BIT 64KB FLSH SOT23-16 | 13 | 64KB (64K x 8) | 4K x 8 | 5910 - Immediate | $1.50 | View Details |
![]() | ![]() | MSPM0L1306TDGS20R | IC MCU 32BIT 64KB FLASH 20TFSOP | 17 | 64KB (64K x 8) | 4K x 8 | 4820 - Immediate | $1.60 | View Details |
![]() | ![]() | MSPM0L1305TRHBR | IC MCU 32BIT 32KB FLASH 32VFQFN | 28 | 32KB (32K x 8) | 4K x 8 | 2837 - Immediate | $1.46 | View Details |
![]() | ![]() | MSPM0L1305SRHBR | IC MCU 32BIT 32KB FLASH 32VFQFN | 28 | 32KB (32K x 8) | 4K x 8 | 1837 - Immediate | $1.51 | View Details |