
MSPM0L1305SRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0L1305SRGERTR-ND - Tape & Reel (TR) 296-MSPM0L1305SRGERCT-ND - Cut Tape (CT) 296-MSPM0L1305SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1305SRGER |
Description | IC MCU 32BIT 32KB FLASH 24VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1305SRGER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 9x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.08300 | $10.83 |
| 25 | $0.98200 | $24.55 |
| 100 | $0.87120 | $87.12 |
| 250 | $0.81836 | $204.59 |
| 500 | $0.78646 | $393.23 |
| 1,000 | $0.76959 | $769.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72779 | $2,183.37 |
| 6,000 | $0.71192 | $4,271.52 |
| 9,000 | $0.70397 | $6,335.73 |

