
MSPM0L1306TDGS20R | |
|---|---|
DigiKey Part Number | 296-MSPM0L1306TDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1306TDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1306TDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1306TDGS20R |
Description | IC MCU 32BIT 64KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1306TDGS20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.43800 | $14.38 |
| 25 | $1.35680 | $33.92 |
| 100 | $1.15600 | $115.60 |
| 250 | $1.08544 | $271.36 |
| 500 | $0.94976 | $474.88 |
| 1,000 | $0.78694 | $786.94 |
| 2,500 | $0.73267 | $1,831.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71680 | $3,584.00 |

