INA2180 Dual-Channel Current-Sense Amp
Texas Instruments' 26 V, 350 kHz amp is ideal for cost-optimized applications
Texas Instruments' INA2180 is a current-sense amp that is designed for cost-optimized applications. This current-sense amp (also called a current shunt monitor) can sense voltage drops across current-sense resistors at common-mode voltages of -0.2 V to +26 V, independent of the supply voltage. The INA2180 integrates a matched resistor gain network in four fixed-gain device options including 20 V/V, 50 V/V, 100 V/V, or 200 V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift. The amp operates from a single 2.7 V to 5.5 V power supply.
The dual-channel INA2180 draws a maximum supply current of 500 µA. The device is available in 8-pin VSSOP and WSON packages. This amp is specified over the extended operating temperature range of -40°C to +125°C.
- Common-mode range (VCM): -0.2 V to +26 V
- High bandwidth: 350 kHz
- Offset voltage:
- ±150 µV (max.) at VCM of 0 V
- ±500 µV (max.) at VCM of 12 V
- Accuracy:
- ±1% gain error (max.)
- 1 µV/°C offset drift (max.)
- Gain: 20 V/V
- Output slew rate: 2 V/µs
- Motor controls
- Battery monitoring
- Power management
- Lighting controls
- Overcurrent detection
- Solar inverters
INA2180 Current-Sense Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA2180A1IDSGR | IC CURRENT SENSE 2 CIRCUIT 8WSON | 1648 - Immediate | $0.68 | View Details |
![]() | ![]() | INA2180A1IDGKR | IC CURR SENSE 2 CIRCUIT 8VSSOP | 1987 - Immediate | $0.68 | View Details |
![]() | ![]() | INA2180A1IDGKT | IC CURR SENSE 2 CIRCUIT 8VSSOP | 1794 - Immediate | $1.11 | View Details |
![]() | ![]() | INA2180A1IDSGT | IC CURRENT SENSE 2 CIRCUIT 8WSON | 1274 - Immediate | $1.11 | View Details |
![]() | ![]() | INA2180A1QDGKRQ1 | IC CURR SENSE 2 CIRCUIT 8VSSOP | 1494 - Immediate | $0.88 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | -3db Bandwidth | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA2180-2181EVM | EVAL BOARD FOR INA2180 INA2181 | Single-Ended, Rail-to-Rail | 2V/µs | - | 2 - Immediate | $34.80 | View Details |