Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2180A1IDSGT

DigiKey Part Number
296-INA2180A1IDSGTTR-ND - Tape & Reel (TR)
296-INA2180A1IDSGTCT-ND - Cut Tape (CT)
296-INA2180A1IDSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2180A1IDSGT
Description
IC CURRENT SENSE 2 CIRCUIT 8WSON
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
INA2180A1IDSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
355µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,274
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.80200$8.02
25$0.72440$18.11
100$0.63950$63.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.59904$149.76
500$0.57464$287.32
750$0.56241$421.81
1,250$0.54887$686.09
Manufacturers Standard Package