Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2180A1QDGKRQ1

DigiKey Part Number
296-INA2180A1QDGKRQ1TR-ND - Tape & Reel (TR)
296-INA2180A1QDGKRQ1CT-ND - Cut Tape (CT)
296-INA2180A1QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2180A1QDGKRQ1
Description
IC CURR SENSE 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2180A1QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
350 kHz
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
355µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.64600$6.46
25$0.58200$14.55
100$0.51140$51.14
250$0.47780$119.45
500$0.45750$228.75
1,000$0.44217$442.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42316$1,057.90
5,000$0.41254$2,062.70
7,500$0.40722$3,054.15
12,500$0.40132$5,016.50
17,500$0.39787$6,962.73
25,000$0.39456$9,864.00
Manufacturers Standard Package