EMC/RFI Chokes RT Series N
Schaffner current-compensated chokes with nanocrystalline cores provide high performance at 10 kHz
RT series N common mode chokes from Schaffner deliver higher performance than previous versions while retaining the same mechanical volume. This series is based on nanocrystalline core technology and achieves up to 15 dB higher attenuation performance than its ferrite-based predecessor across relevant frequency bands of the electromagnetic compatibility (EMC) frequency spectrum. By filtering electromagnetic common mode noise on the grid side of an electrical device, the RT series N eliminates the problem of electromagnetic interference (EMI) directly on a PCB. The choke is the same 65 mm in diameter as the existing series, but it provides designers with more power while having to work within tight space restrictions and reduces the need to use an external EMC filter.
With rated currents from 25 A to 63 A at +60°C and operational voltages up to 600 VAC and 450 VDC, this choke is particularly suited for use at frequencies from 10 MHz to 30 MHz. Ensuring cost-effective PCB designs for up to 100 A with forced cooling, the choke is available in horizontal and vertical PCB mounting options to suit specific design requirements. Other features include a broad range of inductance ratings from 3 mH to 13 mH, low magnetic leakage flux, and superior winding insulation. Offering a choice of 2-wire and 3-wire configurations for DC, 2-line AC, and 3-phase applications, this choke is ideal for machine and electronics manufacturers that have power demand for their applications from 10 kW to 80 kW. This high-quality choke features an approved UL insulation system which enables customizations to be achieved with ease.
Typical applications include photovoltaic inverters, converters, uninterruptible power supplies (UPS) and switch-mode power supplies, LED lighting, communication devices, and medical/laboratory equipment. These chokes are also ideal for use in power supplies that are used in EV charging stations and robotics. While not all applications will require the extra power provided by the RT series N, designers will be able to use the choke as a safety option to improve EMC levels should a measurement fail.
- Rated currents: 25 A to 63 A
- Up to 600 VAC and 450 VDC
- 2-wire and 3-wire configurations
- Horizontal and vertical PCB mounting types
- Ruggedized saturation and thermal behavior
- Open construction for forced and convection cooling
- Straightforward pinout for easy PCB design
- Compact size and lightweight
- Low magnetic leakage flux
- Excellent winding insulation
- Standardized footprint
- Broad range of inductance ratings
- Photovoltaic inverters
- Converters
- UPS and switch-mode power supplies
- LED lighting
- Communication devices
- Medical and laboratory equipment
- EV charging stations
- Robotics
- Fast chargers
2-Wire Chokes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT8121-32-12M8 | CMC 12.8MH 32A 2LN TH NANO | 51 - Immediate | $75.87 | View Details |
![]() | ![]() | RT8121-40-10M1 | CMC 10.1MH 40A 2LN TH NANO | 13 - Immediate | $83.30 | View Details |
![]() | ![]() | RT8121-50-8M6 | CMC 8.6MH 50A 2LN TH NANO | 58 - Immediate | $89.94 | View Details |
![]() | ![]() | RT8121-63-4M4 | CMC 4.4MH 63A 2LN TH NANO | 31 - Immediate | $98.06 | View Details |
![]() | ![]() | RT8521-32-12M8 | CMC 12.8MH 32A 2LN TH NANO | 54 - Immediate | $72.26 | View Details |
![]() | ![]() | RT8521-40-10M1 | CMC 10.1MH 40A 2LN TH NANO | 41 - Immediate | $79.62 | View Details |
![]() | ![]() | RT8521-50-8M6 | CMC 8.6MH 50A 2LN TH NANO | 31 - Immediate | $83.33 | View Details |
![]() | ![]() | RT8521-63-4M4 | CMC 4.4MH 63A 2LN TH NANO | 5 - Immediate | $87.04 | View Details |
3-Wire Chokes
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RT8131-25-12M8 | CMC 12.8MH 25A 3LN TH NANO | 59 - Immediate | $78.89 | View Details |
![]() | ![]() | RT8131-32-10M1 | CMC 10.1MH 32A 3LN TH NANO | 55 - Immediate | $79.27 | View Details |
![]() | ![]() | RT8131-40-6M3 | CMC 6.3MH 40A 3LN TH NANO | 49 - Immediate | $86.37 | View Details |
![]() | ![]() | RT8131-50-4M4 | CMC 4.4MH 50A 3LN TH NANO | 47 - Immediate | $95.07 | View Details |
![]() | ![]() | RT8131-63-2M8 | CMC 2.8MH 63A 3LN TH NANO | 48 - Immediate | $100.40 | View Details |
![]() | ![]() | RT8531-25-12M8 | CMC 12.8MH 25A 3LN TH NANO | 56 - Immediate | $78.89 | View Details |
![]() | ![]() | RT8531-32-10M1 | CMC 10.1MH 32A 3LN TH NANO | 50 - Immediate | $79.27 | View Details |
![]() | ![]() | RT8531-40-6M3 | CMC 6.3MH 40A 3LN TH NANO | 8 - Immediate | $82.83 | View Details |
![]() | ![]() | RT8531-50-4M4 | CMC 4.4MH 50A 3LN TH NANO | 55 - Immediate | $86.37 | View Details |
![]() | ![]() | RT8531-63-2M8 | CMC 2.8MH 63A 3LN TH NANO | 44 - Immediate | $89.91 | View Details |