
RT8531-40-6M3 | |
|---|---|
DigiKey Part Number | 817-RT8531-40-6M3-ND |
Manufacturer | |
Manufacturer Product Number | RT8531-40-6M3 |
Description | CMC 6.3MH 40A 3LN TH NANO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.3 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 40A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 6.3 mH @ 100 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" L x 1.654" W (64.00mm x 42.00mm) | |
Height (Max) | 2.638" (67.00mm) | |
Package / Case | Vertical, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.83000 | $82.83 |
| 10 | $68.15700 | $681.57 |
| 25 | $63.08520 | $1,577.13 |
| 60 | $60.12500 | $3,607.50 |

