
RT8131-25-12M8 | |
|---|---|
DigiKey Part Number | 817-RT8131-25-12M8-ND |
Manufacturer | |
Manufacturer Product Number | RT8131-25-12M8 |
Description | CMC 12.8MH 25A 3LN TH NANO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.8 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 25A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 12.8 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.441" Dia (62.00mm) | |
Height (Max) | 1.496" (38.00mm) | |
Package / Case | Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.25000 | $81.25 |
| 10 | $66.85900 | $668.59 |
| 25 | $61.88360 | $1,547.09 |
| 60 | $60.12500 | $3,607.50 |

