MCZ Series Common Mode Filters
TDK’s MCZ series common mode filters for high-speed and ultra-high-speed differential signal line applications
TDK's MCZ series common mode filters were designed for use in high-speed and ultra-high-speed differential signal line applications. These compact, multilayer common mode filters have a widened frequency range for differential mode transmission, while ensuring common mode impedance. Common mode noise is suppressed with virtually no effect on the high-speed differential transmission line. MCZ series products are ideal for use in applications such as USB2.0 / USB3.0, HDMI, DVI, TVs, DVD players, PCs, and more.
- Compact multilayer common mode filter
- Case sizes: 0605, 0805, 1210, and 2010
- EMC suppression is achieved through a widened frequency range for differential mode transmission, while ensuring common mode impedance
- Common mode noise is suppressed with virtually no effect on the high-speed differential transmission line signal
- Operating temperature: -40°C to +85°C
- Storage temperature (after the circuit board is mounted): -40°C to +85°C
- Electronic equipment high-speed interface (USB2.0, USB 3.0, LVDS, MHL, HDMI, DVI)
- Mobile phones, PCs, DSCs, and portable game machines
- PDP/LCD/DLP/PJ TVs, DVD players, DVCs, and mobile audio
MCZ-AH Series
| Image | Manufacturer Part Number | Description | Current Rating (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MCZ0605AH900SDT000 | CMC 100MA 2LN 90 OHM SMD | 100mA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCZ0605AH350SDT000 | CMC 100MA 2LN 35 OHM SMD | 100mA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCZ1210AH360L2TD0G | CMC 200MA 2LN 36OHM SMD AEC-Q200 | 200mA | 6920 - Immediate | $0.28 | View Details |
![]() | ![]() | MCZ1210AH900L2TD0G | CMC 100MA 2LN 90OHM SMD AEC-Q200 | 100mA | 2594 - Immediate | $0.22 | View Details |
![]() | ![]() | MCZ1210AH201CPTD25 | CMC 100MA 2LN 200OHM SMD AECQ200 | 100mA | 6651 - Immediate | $0.61 | View Details |
![]() | ![]() | MCZ1210AH301CPTD25 | CMC 100MA 2LN 300OHM SMD AECQ200 | 100mA | 2625 - Immediate | $0.61 | View Details |
MCZ-CH Series
| Image | Manufacturer Part Number | Description | Current Rating (Max) | DC Resistance (DCR) (Max) | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCZ1210CH240L2TA0G | CMC 100MA 2LN 24 OHM SMD | 100mA | 1Ohm | -40°C ~ 85°C | 2721 - Immediate | $0.44 | View Details |
![]() | ![]() | MCZ1210CH900L2 | CMC 100MA 2LN 90 OHM SMD | 100mA | 3Ohm | -40°C ~ 85°C | 0 - Immediate | See Page for Pricing | View Details |
MCZ-DH Series
| Image | Manufacturer Part Number | Description | Current Rating (Max) | DC Resistance (DCR) (Max) | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCZ1210DH500L2TA0G | CMC 100MA 2LN 50 OHM SMD | 100mA | 2.5Ohm | -40°C ~ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MCZ1210DH900L2TA0G | CMC 100MA 2LN 90 OHM SMD | 100mA | 3Ohm | -40°C ~ 85°C | 0 - Immediate | See Page for Pricing | View Details |