MCZ1210DH500L2TA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1,992
Unit Price: $0.66000
2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ1210DH500L2TA0G

DigiKey Part Number
445-174549-2-ND - Tape & Reel (TR)
445-174549-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCZ1210DH500L2TA0G
Description
CMC 100MA 2LN 50 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 50 Ohms @ 100 MHz 100mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
MCZ1210DH500L2TA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes