
MCZ1210CH240L2TA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210CH240L2TA0GTR-ND - Tape & Reel (TR) 445-MCZ1210CH240L2TA0GCT-ND - Cut Tape (CT) 445-MCZ1210CH240L2TA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210CH240L2TA0G |
Description | CMC 100MA 2LN 24 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 100mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 24 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.34200 | $8.55 |
| 50 | $0.32240 | $16.12 |
| 100 | $0.30390 | $30.39 |
| 250 | $0.28112 | $70.28 |
| 500 | $0.26504 | $132.52 |
| 1,000 | $0.24989 | $249.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21903 | $876.12 |
| 8,000 | $0.20656 | $1,652.48 |
| 12,000 | $0.19960 | $2,395.20 |
| 20,000 | $0.19118 | $3,823.60 |
| 28,000 | $0.18583 | $5,203.24 |
| 40,000 | $0.18563 | $7,425.20 |



