FBTH HE Series Automotive Grade Ferrite Beads

TAIYO YUDEN’s ferrite beads have impedances that range from 47 Ω to 1,000 Ω

Image of TAIYO YUDEN FBTH Series Automotive Grade Ferrite BeadsTAIYO YUDEN's FBTH HE series includes nine AEC-Q200 Grade 1 ferrite beads. Utilizing TAIYO YUDEN's strengths as a materials company, the FBTH HE series of high-reliability ferrite beads can support up to +150°C and achieve improved impedance temperature characteristics. These AEC-Q200 qualified Grade 1 ferrite beads contain EIA 0603 package size beads with impedances ranging from 47 Ω to 1,000 Ω at 100 MHz.

Applications

  • Powertrain, safety
  • DC/DC converter
  • High-reliability server
  • Waveform correction
  • High radio frequency noise countermeasure

FBTH HE Series Ferrite Beads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FERRITE BEAD 1 KOHM 0603 1LNFBTH1608HE102-TFERRITE BEAD 1 KOHM 0603 1LN1290 - Immediate$0.36View Details
FERRITE BEAD 600 OHM 0603 1LNFBTH1608HE601-TFERRITE BEAD 600 OHM 0603 1LN7846 - Immediate$0.36View Details
FERRITE BEAD 470 OHM 0603 1LNFBTH1608HE471-TFERRITE BEAD 470 OHM 0603 1LN0 - Immediate$0.36View Details
FERRITE BEAD 330 OHM 0603 4LNFBTH1608HE331-TFERRITE BEAD 330 OHM 0603 4LN1975 - Immediate$0.36View Details
FERRITE BEAD 220 OHM 0603 1LNFBTH1608HE221-TFERRITE BEAD 220 OHM 0603 1LN9168 - Immediate$0.36View Details
FERRITE BEAD 150 OHM 0603 1LNFBTH1608HE151-TFERRITE BEAD 150 OHM 0603 1LN3201 - Immediate$0.36View Details
FERRITE BEAD 100 OHM 0603 1LNFBTH1608HE101-TFERRITE BEAD 100 OHM 0603 1LN5859 - Immediate$0.36View Details
FERRITE BEAD 60 OHM 0603 4LNFBTH1608HE600-TFERRITE BEAD 60 OHM 0603 4LN2118 - Immediate$0.36View Details
FERRITE BEAD 47 OHM 0603 1LNFBTH1608HE470-TFERRITE BEAD 47 OHM 0603 1LN1498 - Immediate$0.33View Details
Published: 2020-02-05