220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.25A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBTH1608HE221-T

DigiKey Part Number
587-6591-2-ND - Tape & Reel (TR)
587-6591-1-ND - Cut Tape (CT)
587-6591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBTH1608HE221-T
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.25A 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1.25A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
70mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,668
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.25400$2.54
25$0.22000$5.50
50$0.19640$9.82
100$0.17490$17.49
250$0.14896$37.24
500$0.13098$65.49
1,000$0.11429$114.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09000$360.00
Manufacturers Standard Package