FBTH1608HE471-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.11088
Datasheet
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 680mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBTH1608HE471-T

DigiKey Part Number
587-6589-2-ND - Tape & Reel (TR)
587-6589-1-ND - Cut Tape (CT)
587-6589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBTH1608HE471-T
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 680mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
680mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
10$0.25400$2.54
25$0.22000$5.50
50$0.19640$9.82
100$0.17490$17.49
250$0.14896$37.24
500$0.13098$65.49
1,000$0.11429$114.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09000$360.00
Manufacturers Standard Package