HVA-Series, High-Voltage, Axial-Leaded Resistors

Stackpole offers their HVA-series, high-voltage, axial-leaded resistors with high resistance values up to 1 G ohm

Image of Stackpole's HVA-Series ResistorsThe HVA-series from Stackpole is a high-voltage, axial leaded series of resistors offering small body sizes. The working voltages of the HVA range from 3,500 V to 8,000 V with 200 ppm TCR.  The HVA is available in resistance values from 1 M ohm up to 1 G ohm in 5% and wider tolerances and 1 M ohm up to 500 M ohm in 1% tolerances.  This high-voltage and high-resistance value capability in small package sizes is ideal for a wide variety of applications including high-voltage power supplies and controls, robotics, medical devices, test equipment, welding equipment, plasma cutters, network equipment, instrumentation, aerospace, and industrial automation.

Features
  • Sizes: 6 mm L X 2.5 mm D rated at 0.5 W, 8.5 mm L X 3 mm D rated at 0.8 W, and 11 mm L X 4 mm D rated at 1.2 W
  • High-resistance values up to 1 G ohm
  • HVA05 rated at 3,500 V working voltage
  • HVA08 rated at 7,000 V working voltage
  • HVA12 rated at 8,000 V working voltage 
  • 200 ppm / °C TCR
  • VCR less than 20 ppm / V
  • Tolerances 1%, 5%, and 10%
  • Voltage ratings from 3,500 V for the 0.5 W size to 8,000 V for the 1.2 W size

HVA-Series Resistors

ImageManufacturer Part NumberDescriptionPower (Watts)Available QuantityPriceView Details
RES 100M OHM 1% 1/2W AXIALHVA05FA100MRES 100M OHM 1% 1/2W AXIAL0.5W, 1/2W22832 - Immediate$0.62View Details
RES 10M OHM 1% 1/2W AXIALHVA05FA10M0RES 10M OHM 1% 1/2W AXIAL0.5W, 1/2W15145 - Immediate$0.26View Details
RES 25M OHM 1% 1/2W AXIALHVA05FA25M0RES 25M OHM 1% 1/2W AXIAL0.5W, 1/2W1126 - Immediate$0.50View Details
RES 500M OHM 1% 1/2W AXIALHVA05FA500MRES 500M OHM 1% 1/2W AXIAL0.5W, 1/2W4692 - Immediate$0.60View Details
RES 2M OHM 1% 0.8W AXIALHVA08FA2M00RES 2M OHM 1% 0.8W AXIAL0.8W1404 - Immediate$0.74View Details
Published: 2016-10-04