
HVA05FA100M | |
|---|---|
DigiKey Part Number | HVA05FA100MCT-ND - Cut Tape (CT) HVA05FA100MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA05FA100M |
Description | RES 100M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA05FA100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.39200 | $3.92 |
| 25 | $0.30440 | $7.61 |
| 50 | $0.29500 | $14.75 |
| 100 | $0.27140 | $27.14 |
| 250 | $0.23624 | $59.06 |
| 500 | $0.21426 | $107.13 |
| 1,000 | $0.19242 | $192.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17969 | $359.38 |
| 4,000 | $0.16620 | $664.80 |
| 6,000 | $0.15926 | $955.56 |
| 10,000 | $0.15600 | $1,560.00 |
| 14,000 | $0.14984 | $2,097.76 |

