
HVA05FA10M0 | |
|---|---|
DigiKey Part Number | HVA05FA10M0CT-ND - Cut Tape (CT) HVA05FA10M0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA05FA10M0 |
Description | RES 10M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA05FA10M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.236" L (2.50mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.12240 | $3.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11655 | $233.10 |
| 4,000 | $0.11550 | $462.00 |
| 6,000 | $0.11448 | $686.88 |
| 10,000 | $0.11079 | $1,107.90 |
| 14,000 | $0.10902 | $1,526.28 |
| 20,000 | $0.10636 | $2,127.20 |
| 24,000 | $0.10261 | $2,462.64 |

