GB Series of AC/DC Power Supplies
SL POWER / Advanced Energy's next-generation internal power supplies that are dual certified and available in pin-mount or PCB-mount configurations
SL POWER / Advanced Energy's GB Series is designed to offer superior performance and minimize the effort required for system integration across many markets and applications including test and measurement, medical, lighting, and industrial.
The developed product families come in 10 W, 20 W, 30 W, and 40 W configurations. Each family is comprised of models with varying voltages ranging from 5 V to 24 V. These units are approved to medical and industrial safety standards: EN/IEC/UL60601-1, 3rd edition (with 2 x MOPP isolation), and EN/IEC/UL62368-1. In addition, they are designed to meet the EMC requirements per UL/EN/IEC60601-1-2, 4th edition (heavy industrial levels of EN61000-4-x standards).
The GB Series will operate at universal input range of 90 VAC to 264 VAC over the wide temperature range of -20°C to +70°C, delivering full rated output power up to +40°C and applicable output power derating up to +70°C. These models are available as an open frame or PCB mount for greater flexibility.
- 10 W, 20 W, 30 W, and 40 W open frame AC/DC products
- 5 VDC to 48 VDC output options
- Available with connectors or PCB mount pins
- <0.1 W no-load input power
- Compact sizes
- GBl0, GB20: 40 mm x 82 mm x 24.6 mm
- GB30: 48 mm x 92 mm x 24.6 mm
- GB40: 50.8 mm x 101.6 mm x 24.6 mm
- Approved to CSA/EN/I EC/UL62368-l
- Approved to CSA/EN/I EC/UL60601-l, 3rd edition
- Meets Class B radiated and conducted EMI with margin
- Meets heavy industrial and I EC60601-l-2 4th edition levels of EMC
- E-cap life of >8 years
- 1,000,000 hours MTBF
Value Proposition
- Meeting Class B EMI levels with margin ensures less effort by the system designer to integrate a power supply into the end equipment
- Built-in protections against unstable operational environments minimize the need for implementing at the system level, resulting in shorter development time and reduced cost. Use of high-quality electrolytic capacitors well below their threshold and ESR ratings help extend the life of the end equipment and minimize field service needs
- High convection rating minimizes the need to rely on forced air, thereby increasing reliability and minimizing system cost by eliminating the need for a fan
GB10S (10 W) Series of AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Current - Output 1 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GB10S12K01 | AC/DC CONVERTER 12V 12W | - | 1 A | 12W | 263 - Immediate | $15.16 | View Details |
![]() | ![]() | GB10S05K01 | AC/DC CONVERTER 5V 10W | - | 2 A | 10W | 183 - Immediate | $15.16 | View Details |
![]() | ![]() | GB10S12P01 | AC/DC CONVERTER 12V 12W | - | - | 1 A | 463 - Immediate | $19.94 | View Details |
![]() | ![]() | GB10S24K01 | AC/DC CONVERTER 24V 12W | - | 500 mA | 12W | 572 - Immediate | $15.16 | View Details |
![]() | ![]() | GB10S15K01 | AC/DC CONVERTER 15V 12W | - | 800 mA | 12W | 354 - Immediate | $15.16 | View Details |
![]() | ![]() | GB10S05P01 | AC/DC CONVERTER 5V 10W | - | - | 2 A | 245 - Immediate | $19.94 | View Details |
![]() | ![]() | GB10S15P01 | AC/DC CONVERTER 15V 12W | - | - | 800 mA | 0 - Immediate 238 - Marketplace | $9.00 | View Details |
![]() | ![]() | GB10S09P01 | AC/DC CONVERTER 9V 9W | - | - | 1 A | 0 - Immediate 237 - Marketplace | $9.00 | View Details |
![]() | ![]() | GB10S07P01 | AC/DC CONVERTER 7.5V 9.8W | - | - | 1.3 A | 0 - Immediate 220 - Marketplace | $9.00 | View Details |
![]() | ![]() | GB10S07K01 | AC/DC CONVERTER 7.5V 9.8W | - | 1.3 A | 9.8W | 26 - Immediate | $15.16 | View Details |
![]() | ![]() | GB10S09K01 | AC/DC CONVERTER 9V 10W | - | 1.1 A | 10W | 75 - Immediate | $15.16 | View Details |
![]() | ![]() | GB10S24P01 | AC/DC CONVERTER 24V 12W | - | - | 500 mA | 0 - Immediate | $17.36 | View Details |
GB20S (20 W) Series of AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Current - Output 1 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GB30S12K01 | AC/DC CONVERTER 12V 30W | - | 2.5 A | 30W | 252 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S09K01 | AC/DC CONVERTER 9V 27W | - | 3 A | 27W | 179 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S24K01 | AC/DC CONVERTER 24V 32W | - | 1.33 A | 32W | 149 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S12P01 | AC/DC CONVERTER 12V 30W | - | - | 2.5 A | 249 - Immediate | $31.09 | View Details |
![]() | ![]() | GB30S05P01 | AC/DC CONVERTER 5V 20W | - | - | 4 A | 175 - Immediate | $31.09 | View Details |
![]() | ![]() | GB30S05K01 | AC/DC CONVERTER 5V 20W | - | 4 A | 20W | 0 - Immediate 1412 - Marketplace | $12.41 | View Details |
![]() | ![]() | GB30S09P01 | AC/DC CONVERTER 9V 27W | - | - | 3 A | 0 - Immediate 268 - Marketplace | $12.41 | View Details |
![]() | GB30S48P01 | AC/DC CONVERTER 48V 30W | - | - | 630 mA | 0 - Immediate 180 - Marketplace | $12.41 | View Details | |
![]() | GB30S15P01 | AC/DC CONVERTER 15V 30W | - | - | 2 A | 0 - Immediate 175 - Marketplace | $12.41 | View Details | |
![]() | ![]() | GB30S48K01 | AC/DC CONVERTER 48V 30W | - | 630 mA | 30W | 88 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S07K01 | AC/DC CONVERTER 7.5V 23W | - | 3 A | 23W | 61 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S24P01 | AC/DC CONVERTER 24V 32W | - | - | 1.33 A | 78 - Immediate | $31.09 | View Details |
![]() | GB30S07P01 | AC/DC CONVERTER 7.5V 23W | - | - | 3 A | 86 - Immediate | $30.48 | View Details | |
![]() | ![]() | GB30S15K01 | AC/DC CONVERTER 15V 30W | - | 2 A | 30W | 0 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S12K01 | AC/DC CONVERTER 12V 30W | - | 2.5 A | 30W | 252 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S09K01 | AC/DC CONVERTER 9V 27W | - | 3 A | 27W | 179 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S24K01 | AC/DC CONVERTER 24V 32W | - | 1.33 A | 32W | 149 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S12P01 | AC/DC CONVERTER 12V 30W | - | - | 2.5 A | 249 - Immediate | $31.09 | View Details |
![]() | ![]() | GB30S05P01 | AC/DC CONVERTER 5V 20W | - | - | 4 A | 175 - Immediate | $31.09 | View Details |
![]() | ![]() | GB30S05K01 | AC/DC CONVERTER 5V 20W | - | 4 A | 20W | 0 - Immediate 1412 - Marketplace | $12.41 | View Details |
GB30S (30 W) Series of AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Current - Output 1 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GB30S12K01 | AC/DC CONVERTER 12V 30W | - | 2.5 A | 30W | 252 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S09K01 | AC/DC CONVERTER 9V 27W | - | 3 A | 27W | 179 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S24K01 | AC/DC CONVERTER 24V 32W | - | 1.33 A | 32W | 149 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S12P01 | AC/DC CONVERTER 12V 30W | - | - | 2.5 A | 249 - Immediate | $31.09 | View Details |
![]() | ![]() | GB30S05P01 | AC/DC CONVERTER 5V 20W | - | - | 4 A | 175 - Immediate | $31.09 | View Details |
![]() | ![]() | GB30S05K01 | AC/DC CONVERTER 5V 20W | - | 4 A | 20W | 0 - Immediate 1412 - Marketplace | $12.41 | View Details |
![]() | ![]() | GB30S09P01 | AC/DC CONVERTER 9V 27W | - | - | 3 A | 0 - Immediate 268 - Marketplace | $12.41 | View Details |
![]() | GB30S48P01 | AC/DC CONVERTER 48V 30W | - | - | 630 mA | 0 - Immediate 180 - Marketplace | $12.41 | View Details | |
![]() | GB30S15P01 | AC/DC CONVERTER 15V 30W | - | - | 2 A | 0 - Immediate 175 - Marketplace | $12.41 | View Details | |
![]() | ![]() | GB30S48K01 | AC/DC CONVERTER 48V 30W | - | 630 mA | 30W | 88 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S07K01 | AC/DC CONVERTER 7.5V 23W | - | 3 A | 23W | 61 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S24P01 | AC/DC CONVERTER 24V 32W | - | - | 1.33 A | 78 - Immediate | $31.09 | View Details |
![]() | GB30S07P01 | AC/DC CONVERTER 7.5V 23W | - | - | 3 A | 86 - Immediate | $30.48 | View Details | |
![]() | ![]() | GB30S15K01 | AC/DC CONVERTER 15V 30W | - | 2 A | 30W | 0 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S12K01 | AC/DC CONVERTER 12V 30W | - | 2.5 A | 30W | 252 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S09K01 | AC/DC CONVERTER 9V 27W | - | 3 A | 27W | 179 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S24K01 | AC/DC CONVERTER 24V 32W | - | 1.33 A | 32W | 149 - Immediate | $26.08 | View Details |
![]() | ![]() | GB30S12P01 | AC/DC CONVERTER 12V 30W | - | - | 2.5 A | 249 - Immediate | $31.09 | View Details |
![]() | ![]() | GB30S05P01 | AC/DC CONVERTER 5V 20W | - | - | 4 A | 175 - Immediate | $31.09 | View Details |
![]() | ![]() | GB30S05K01 | AC/DC CONVERTER 5V 20W | - | 4 A | 20W | 0 - Immediate 1412 - Marketplace | $12.41 | View Details |
GB40S (40 W) Series of AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Current - Output 1 | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GB40S12K01 | AC/DC CONVERTER 12V 41W | - | 3.4 A | 41W | 190 - Immediate | $31.38 | View Details |
![]() | ![]() | GB40S24K01 | AC/DC CONVERTER 24V 41W | - | 1.7 A | 41W | 0 - Immediate 223 - Marketplace | $31.38 | View Details |
![]() | ![]() | GB40S05P01 | AC/DC CONVERTER 5V 25W | - | - | 5 A | 250 - Immediate | $35.89 | View Details |
![]() | ![]() | GB40S12P01 | AC/DC CONVERTER 12V 41W | - | - | 3.4 A | 250 - Immediate | $35.89 | View Details |
![]() | ![]() | GB40S05K01 | AC/DC CONVERTER 5V 25W | - | 5 A | 25W | 0 - Immediate 887 - Marketplace | $15.08 | View Details |
![]() | GB40S48P01 | AC/DC CONVERTER 48V 40W | - | - | 830 mA | 0 - Immediate 180 - Marketplace | $15.08 | View Details | |
![]() | ![]() | GB40S18P01 | AC/DC CONVERTER 18V 40W | - | - | 2.22 A | 0 - Immediate 179 - Marketplace | $15.08 | View Details |
![]() | ![]() | GB40S09K01 | AC/DC CONVERTER 9V 36W | - | 4 A | 36W | 24 - Immediate | $31.38 | View Details |
![]() | ![]() | GB40S48K01 | AC/DC CONVERTER 48V 40W | - | 830 mA | 40W | 83 - Immediate | $31.38 | View Details |
![]() | ![]() | GB40S18K01 | AC/DC CONVERTER 18V 40W | - | 2.22 A | 40W | 52 - Immediate | $31.38 | View Details |
![]() | ![]() | GB40S09P01 | AC/DC CONVERTER 9V 36W | - | - | 4 A | 79 - Immediate | $35.89 | View Details |
![]() | ![]() | GB40S24P01 | AC/DC CONVERTER 24V 41W | - | - | 1.7 A | 79 - Immediate | $35.89 | View Details |