
GB40S05K01 | |
|---|---|
DigiKey Part Number | 271-3011-ND |
Manufacturer | |
Manufacturer Product Number | GB40S05K01 |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cURus, UL |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $27.62760 | $8,288.28 |



