



GB10S15P01 | |
|---|---|
DigiKey Part Number | 271-GB10S15P01-ND |
Manufacturer | |
Manufacturer Product Number | GB10S15P01 |
Description | AC/DC CONVERTER 15V 12W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.05" L x 1.07" W x 0.71" H (52.0mm x 27.3mm x 18.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 15V | Standard Number 60601-1; 62368-1 |
Current - Output 1 800 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $17.35581 | $6,248.09 |



