SiT8008B Low-Power MEMs Oscillators

SiTime features their SiT8008B low-power performance and MEMS ruggedness that outperforms crystal oscillators

Image of SiTime's SiT8008B Low Power MEMs OscillatorsSiTime’s SiT8008B series of MEMs-based oscillators is the industry's lowest power programmable oscillator. It features the widest frequency range, the lowest power consumption, the smallest size, the best stability, and the shortest lead time for consumer, networking, industrial, and other applications. SIT8008B series products include a programmable drive strength feature that optimizes the rise/fall time for specific applications. Benefits from the programmable drive strength feature include improved EMI performance, reduced jitter, and the ability to drive large capacitive loads.

SiT8008B oscillators are available as field programmable when used with SiTime’s Time Machine II programmer. This programmer allows easy configuration of field programmable oscillators to exact specifications in seconds. Designers can configure frequency, voltage, stability, and special features of MEMS oscillators (such adjustable rise and fall times), resulting in faster design time and optimized system performance.

Time Machine II Programmer
Configurable Rise/Fall Time to Reduce EMI Chart 

Features and Benefits
  • Customize specification for optimal system performance
  • Any frequency between 1 MHz and 110 MHz with 6 decimal places of accuracy
    • See SiT8009 (parts table below) for frequencies between 115 MHz and 137 MHz
    • See SiT1602 (parts table below) for standard frequencies
  • Configurable feature sets:
    • Any frequency between 1 MHz and 110 MHz with 6 decimal places of accuracy
    • Stability from ±20 PPM to ±50 PPM
    • Industrial or extended commercial temperature
    • 1.8 V or 2.5 V to 3.3 V supply voltage
  • Small 2016 and 2520 packages for all frequencies, voltages, and stabilities
  • Reduces power consumption for greener systems
  • Extends battery life in portable applications
  • SoftEdgeTM configurable drive strength
  • Mitigate shortage risks
  • Low power consumption:
    • 1.2 μA typical standby current (1.8 V)
    • 3.6 mA typical active current (1.8 V)
  • Reduce inventory overhead
  • Saves cost by driving multiple loads and eliminating additional timing components
  • Slower rise/fall time that minimizes EMI from the oscillator
  • Save more board space without compromising performance and availability
  • Use same base device for many designs, reducing qualification needs
Applications
  • Ethernet
  • Fire wire
  • USB
  • Audio
  • Video
  • SATA/SAS
  • Fiber channel
  • Solid state drive (SSD)
  • Storage servers
  • Computer servers
  • Processor clocking
  • FPGA clocking
  • Networking switches and gateways
  • CCTV and surveillance equipment
  • Industrial probes and equipment
  • Medical devices

SiT8008B Low-Power MEMs Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MEMS OSC XO 100.0000MHZ H/LVCMOSSIT8008AC-11-18E-100.000000MEMS OSC XO 100.0000MHZ H/LVCMOS0 - Immediate
5308 - Factory Stock
$0.87View Details
MEMS OSC XO 16.0000MHZ H/LV-CMOSSIT8008AC-11-18E-16.000000MEMS OSC XO 16.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 24.0000MHZ H/LV-CMOSSIT8008AC-11-18E-24.000000MEMS OSC XO 24.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 25.0000MHZ H/LV-CMOSSIT8008AC-11-18E-25.000000MEMS OSC XO 25.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.87View Details
MEMS OSC XO 26.0000MHZ H/LV-CMOSSIT8008AC-11-18E-26.000000MEMS OSC XO 26.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.87View Details
MEMS OSC XO 27.0000MHZ H/LV-CMOSSIT8008AC-11-18E-27.000000MEMS OSC XO 27.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 50.0000MHZ H/LV-CMOSSIT8008AC-11-18E-50.000000MEMS OSC XO 50.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 8.0000MHZ H/LV-CMOSSIT8008AC-11-18E-8.000000MEMS OSC XO 8.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 82.0025MHZ H/LV-CMOSSIT8008AC-11-18S-82.002500MEMS OSC XO 82.0025MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 2.0480MHZ H/LV-CMOSSIT8008AC-11-25E-2.048000MEMS OSC XO 2.0480MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 20.0000MHZ H/LV-CMOSSIT8008AC-11-25S-20.000000MEMS OSC XO 20.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 72.0020MHZ H/LV-CMOSSIT8008AC-11-28E-72.002000MEMS OSC XO 72.0020MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 108.0025MHZ H/LVCMOSSIT8008AC-11-28S-108.002500MEMS OSC XO 108.0025MHZ H/LVCMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 10.2440MHZ H/LV-CMOSSIT8008AC-11-33E-10.244000MEMS OSC XO 10.2440MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 100.0000MHZ H/LVCMOSSIT8008AC-11-33E-100.000000MEMS OSC XO 100.0000MHZ H/LVCMOS0 - Immediate
5308 - Factory Stock
$0.87View Details
MEMS OSC XO 13.0000MHZ H/LV-CMOSSIT8008AC-11-33E-13.000000MEMS OSC XO 13.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 16.0000MHZ H/LV-CMOSSIT8008AC-11-33E-16.000000MEMS OSC XO 16.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 24.0000MHZ H/LV-CMOSSIT8008AC-11-33E-24.000000MEMS OSC XO 24.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.87View Details
MEMS OSC XO 25.0000MHZ H/LV-CMOSSIT8008AC-11-33E-25.000000MEMS OSC XO 25.0000MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
MEMS OSC XO 31.2500MHZ H/LV-CMOSSIT8008AC-11-33E-31.250000MEMS OSC XO 31.2500MHZ H/LV-CMOS0 - Immediate
5308 - Factory Stock
$0.84View Details
Published: 2017-05-16