


SIT8008AC-11-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-11-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-11-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.39400 | $13.94 |
| 25 | $1.31840 | $32.96 |
| 50 | $1.26380 | $63.19 |
| 100 | $1.21160 | $121.16 |
| 250 | $1.14576 | $286.44 |
| 500 | $1.09838 | $549.19 |
| 1,000 | $1.05300 | $1,053.00 |
| 2,500 | $0.99591 | $2,489.78 |

