


SIT8008AC-11-28S-108.002500 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-11-28S-108.002500-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-11-28S-108.002500 |
Description | MEMS OSC XO 108.0025MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 108.0025 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.39400 | $13.94 |
| 25 | $1.31840 | $32.96 |
| 50 | $1.26380 | $63.19 |
| 100 | $1.21160 | $121.16 |
| 250 | $1.14576 | $286.44 |
| 500 | $1.09838 | $549.19 |
| 1,000 | $1.05300 | $1,053.00 |
| 2,500 | $0.99591 | $2,489.78 |

