Wire-In-Air Fast Acting 2410 Fuses – 422/422A Series
Littelfuse’s surface mount fuses have a general design that ensures excellent temperature stability and performance reliability
Littelfuse’s 422 and 422A series wire-in-air fast acting surface mount 2410 fuses are specifically tested to cater to secondary circuit protection needs of compact electronics applications. They have a general design that ensures excellent temperature stability and performance reliability. Both the 422 and 422A series have an AEC-Q compliant design.
- 100% lead-free, halogen-free, and RoHS compliant
- Fast acting
- Operating temperature range: -55°C to +125°C
- Recognized to UL/CSA/NMX 248-1 and UL/CSA/NMX 248-14
- Conforms to EN/IEC 60127-1 and EN/IEC 60127-7
- Conforms to J60127-1 and J60127-7
- 422A series meets Littelfuse’s automotive qualification
- Largely based on Littelfuse's internal AEC-Q200 test plan for DC applications
- 422 series
- Industrial equipment
- Backlight inverters
- Power supplies
- Telecom
- Servers
- Networking
- Gaming systems
- White goods
- 422A series
- Li-ion batteries
- LED lighting automotive navigation systems
- Battery management system (BMS)
- Clusters
Wire-In-Air Fast Acting 2410 Fuses – 422 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0422004.MR | FUSE BRD MNT 4A 125VAC/VDC 2410 | 1198 - Immediate | $1.44 | View Details |
![]() | ![]() | 0422003.MR | FUSE BRD MNT 3A 125VAC/VDC 2410 | 990 - Immediate | $1.44 | View Details |
![]() | ![]() | 042202.5MR | FUSE BRD MT 2.5A 125VAC/VDC 2410 | 2059 - Immediate | $1.44 | View Details |
![]() | ![]() | 042201.5MR | FUSE BRD MT 1.5A 250VAC/VDC 2410 | 968 - Immediate | $1.44 | View Details |
![]() | ![]() | 0422.750MR | FUSE BRD MNT 750MA 250VAC/VDC | 320 - Immediate | $1.68 | View Details |
![]() | ![]() | 042203.5MR | FUSE BRD MT 3.5A 125VAC/VDC 2410 | 3953 - Immediate | $1.44 | View Details |
![]() | ![]() | 04223.15MR | FUSE BRD MT 3.15A 125VAC/VDC | 1958 - Immediate | $1.44 | View Details |
![]() | ![]() | 0422005.MR | FUSE BRD MNT 5A 125VAC/VDC 2410 | 1748 - Immediate | $1.44 | View Details |
![]() | ![]() | 04221.25MR | FUSE BRD MNT 1.25A 250VAC/VDC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0422002.MR | FUSE BRD MT 2A 250VAC/VDC 2410 | 0 - Immediate | $1.68 | View Details |
![]() | ![]() | 0422001.MR | FUSE BRD MT 1A 250VAC/VDC 2410 | 192 - Immediate | $1.44 | View Details |
Wire-In-Air Fast Acting 2410 Fuses – 422A Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 042201.5MRA | FUSE BRD MT 1.5A 250VAC/VDC 2410 | 0 - Immediate 2000 - Factory Stock | $1.64 | View Details |
![]() | ![]() | 042202.5MRA | FUSE BRD MT 2.5A 125VAC/VDC 2410 | 1977 - Immediate | $1.64 | View Details |
![]() | ![]() | 0422.750MRA | FUSE BRD MNT 750MA 250VAC/VDC | 975 - Immediate | $1.64 | View Details |
![]() | ![]() | 0422002.MRA | FUSE BRD MT 2A 250VAC/VDC 2410 | 0 - Immediate | $1.44 | View Details |
![]() | ![]() | 04223.15MRA | FUSE BRD MT 3.15A 125VAC/VDC | 2100 - Immediate | $1.64 | View Details |
![]() | ![]() | 0422005.MRA | FUSE BRD MNT 5A 125VAC/VDC 2410 | 1565 - Immediate 18000 - Factory Stock | $1.64 | View Details |
![]() | ![]() | 0422001.MRA | FUSE BRD MT 1A 250VAC/VDC 2410 | 495 - Immediate | $1.64 | View Details |
![]() | ![]() | 042203.5MRA | FUSE BRD MT 3.5A 125VAC/VDC 2410 | 925 - Immediate | $1.64 | View Details |
![]() | ![]() | 0422004.MRA | FUSE BRD MNT 4A 125VAC/VDC 2410 | 1975 - Immediate | $1.64 | View Details |
![]() | ![]() | 0422003.MRA | FUSE BRD MNT 3A 125VAC/VDC 2410 | 9 - Immediate | $1.64 | View Details |
![]() | ![]() | 04221.25MRA | FUSE BRD MNT 1.25A 250VAC/VDC | 1602 - Immediate | $1.64 | View Details |