Parametric Equivalent

042201.5MRA | |
|---|---|
DigiKey Part Number | 18-042201.5MRATR-ND - Tape & Reel (TR) 18-042201.5MRACT-ND - Cut Tape (CT) 18-042201.5MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 042201.5MRA |
Description | FUSE BRD MT 1.5A 250VAC/VDC 2410 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.62 | |
Approval Agency | AEC-Q200, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0589 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 5 | $1.24400 | $6.22 |
| 10 | $1.14800 | $11.48 |
| 50 | $0.95280 | $47.64 |
| 100 | $0.87900 | $87.90 |
| 250 | $0.78996 | $197.49 |
| 500 | $0.72834 | $364.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67126 | $671.26 |
| 2,000 | $0.61832 | $1,236.64 |
| 3,000 | $0.60613 | $1,818.39 |


