Automotive Qualified 250 W Diode Arrays - AQHVxx-01LTG and AQHVxx-01LTG-C Series
Littelfuse AQHVxx-01LTG and AQHVxx-01LTG-C series in SOD523 package offers fast and high performance ESD and overvoltage protections for sensitive equipment
Littelfuse’s AQHVxx-01LTG and AQHVxx-01LTG-C series automotive 250 W diode arrays are designed to provide an option for very fast acting, high-performance overvoltage protection devices. These series of diodes are ideally suited for power interfaces, passenger charging interfaces, LED lighting modules, and low-speed I/Os. They protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients. They can safely absorb repetitive ESD strikes above the maximum level of the IEC 61000-4-2 international standard (Level 4, ±8 kV contact discharge) without performance degradation and safely conduct up to 10 A (AQHV12-LTG-C) of induced surge current (IEC 61000-4-5 2nd edition, tP=8/20 µs) with very low clamping voltages.
- ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
- EFT, IEC 61000-4-4, 40 A (5/50 ns)
- Lightning, 10 A (8/20 as defined in IEC 61000-4-5 2nd edition) for AQHV12-C
- Low clamping voltage
- PPAP capable
- Low leakage current
- AEC-Q101 qualified
- LED lighting modules
- Portable instrumentation
- General purpose I/Os
- RS232 / RS485
- CAN and LIN bus
- Automotive applications
AQHVxx-01LTG Series - Unidirectional - Automotive AEC-Q101 250 W Diode Arrays
| Image | Manufacturer Part Number | Description | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AQHV12-01LTG | TVS DIODE 12VWM 26VC SOD523 | 13.3V | 26V | 10A (8/20µs) | 9756 - Immediate | $0.54 | View Details |
![]() | ![]() | AQHV15-01LTG | TVS DIODE 15VWM 35VC SOD523 | 16.7V | 35V | 7A (8/20µs) | 2236 - Immediate | $0.54 | View Details |
![]() | ![]() | AQHV24-01LTG | TVS DIODE 24VWM 52VC SOD523 | 26.7V | 52V | 5A (8/20µs) | 3373 - Immediate 50000 - Factory Stock | $0.54 | View Details |
AQHVxx-01LTG-C Series - Bidirectional - Automotive AEC-Q101 250 W Diode Arrays
| Image | Manufacturer Part Number | Description | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AQHV12-01LTG-C | TVS DIODE 12VWM 30VC SOD523 | 13.3V | 30V | 10A (8/20µs) | 0 - Immediate | $0.61 | View Details |
![]() | ![]() | AQHV15-01LTG-C | TVS DIODE 15VWM 37VC SOD523 | 16.7V | 37V | 7A (8/20µs) | 4717 - Immediate | $0.61 | View Details |
![]() | ![]() | AQHV24-01LTG-C | TVS DIODE 24VWM 55VC SOD523 | 26.7V | 55V | 5A (8/20µs) | 55000 - Immediate | $0.61 | View Details |