
AQHV24-01LTG | |
|---|---|
DigiKey Part Number | AQHV24-01LTGTR-ND - Tape & Reel (TR) AQHV24-01LTGCT-ND - Cut Tape (CT) AQHV24-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV24-01LTG |
Description | TVS DIODE 24VWM 52VC SOD523 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 250W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 52V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.33200 | $3.32 |
| 100 | $0.21060 | $21.06 |
| 500 | $0.15804 | $79.02 |
| 1,000 | $0.14104 | $141.04 |
| 2,000 | $0.12673 | $253.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09267 | $463.35 |
| 10,000 | $0.08467 | $846.70 |
| 15,000 | $0.08060 | $1,209.00 |
| 25,000 | $0.07602 | $1,900.50 |
| 35,000 | $0.07587 | $2,655.45 |

