
AQHV15-01LTG-C | |
|---|---|
DigiKey Part Number | AQHV15-01LTG-CTR-ND - Tape & Reel (TR) AQHV15-01LTG-CCT-ND - Cut Tape (CT) AQHV15-01LTG-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV15-01LTG-C |
Description | TVS DIODE 15VWM 37VC SOD523 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37500 | $3.75 |
| 100 | $0.23860 | $23.86 |
| 500 | $0.17980 | $89.90 |
| 1,000 | $0.16081 | $160.81 |
| 2,000 | $0.14482 | $289.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10623 | $531.15 |
| 10,000 | $0.09730 | $973.00 |
| 15,000 | $0.09274 | $1,391.10 |
| 25,000 | $0.08962 | $2,240.50 |



