P-Channel MOSFETs Series 2
Goford P-channel MOSFETs use advanced trench and SGT technology to provide low gate charge
Goford offers various packages of P-channel MOSFETs from 150 V to 12 V including P100 V in DPAK, D2PAK, TO-220, and POWER SO-8. They use advanced trench and SGT technology to provide excellent RDS(ON), low gate charge, BMS, and solar inverters. They can be widely applied for power supplies, motor control, BMS, and solar inverters.
- Simplified gate driving technique
- Fast switching
- Avalanche ruggedness
- ESD-protected products available
- RoHS-compliant and Halogen-free
- Power switches
- DC/DC converters
- Inverters
P-Channel MOSFETs Series 2
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | G20P10KE | P-CH, -100V, 20A, RD(MAX)<116M@- | 2305 - Immediate | $1.37 | View Details |
![]() | ![]() | GT250P10T | MOSFET P-CH 100V 56A TO-220 | 51 - Immediate | $2.79 | View Details |
![]() | ![]() | GT400P10K | MOSFET P-CH 100V 35A TO-252 | 2500 - Marketplace | $0.54 | View Details |
![]() | ![]() | GT400P10M | MOSFET P-CH 100V 35A TO-263 | 1600 - Marketplace | $0.65 | View Details |
![]() | ![]() | GT750P10K | MOSFET P-CH 100V 24A 79W TO-252 | 2500 - Marketplace | $0.33 | View Details |
![]() | ![]() | GT750P10M | MOSFET P-CH 100V 24A TO-263 | 3200 - Marketplace | $0.46 | View Details |
![]() | ![]() | G12P10TE | P-100V,-12A,RD(MAX)<200M@-10V,VT | 41 - Immediate | $1.35 | View Details |
![]() | ![]() | G12P10K | P100V,RD(MAX)<200M@-10V,RD(MAX)< | 0 | $1.09 | View Details |
![]() | ![]() | G04P10HE | MOSFET P-CH ESD 100V 4A SOT-223 | 20000 - Marketplace | $0.15 | View Details |
![]() | ![]() | G2K2P10S2E | MOSFET 100V 3.5A 8SOP | 4000 - Marketplace | $0.26 | View Details |
![]() | ![]() | GT6K2P10IH | MOSFET P-CH 100V 1A SOT-23 | 6000 - Marketplace | $0.05 | View Details |