P-Channel 100 V 56A (Tc) 173.6W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT250P10T

DigiKey Part Number
3141-GT250P10T-ND
Manufacturer
Manufacturer Product Number
GT250P10T
Description
MOSFET P-CH 100V 56A TO-220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 56A (Tc) 173.6W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4059 pF @ 50 V
FET Type
Power Dissipation (Max)
173.6W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.99000$2.99
50$1.47740$73.87
100$1.33040$133.04
500$1.07266$536.33
1,000$0.98983$989.83
2,000$0.92020$1,840.40
5,000$0.84490$4,224.50
10,000$0.83125$8,312.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.