
G20P10KE | |
|---|---|
DigiKey Part Number | 3141-G20P10KETR-ND - Tape & Reel (TR) 3141-G20P10KECT-ND - Cut Tape (CT) 3141-G20P10KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G20P10KE |
Description | P-CH, -100V, 20A, RD(MAX)<116M@- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 20A (Tc) 69W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3354 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.92400 | $9.24 |
| 100 | $0.61190 | $61.19 |
| 500 | $0.47796 | $238.98 |
| 1,000 | $0.43482 | $434.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.38812 | $970.30 |
| 5,000 | $0.35926 | $1,796.30 |
| 7,500 | $0.34456 | $2,584.20 |
| 12,500 | $0.32804 | $4,100.50 |
| 17,500 | $0.31827 | $5,569.73 |
| 25,000 | $0.31125 | $7,781.25 |

