ECX-53Q AEC-Q200-Qualified Quartz Crystal
ECS' ECX-53Q AEC-Q200 quartz crystal is offered in a wide frequency range
ECS' ECX-53Q is a compact, surface-mount, AEC-Q200-qualified crystal in a 5.0 mm x 3.2 mm x 1.1 mm, two-pad, industry-standard ceramic package. This crystal offers a wide frequency range of 8 MHz to 54 MHz with tight ±20 ppm tolerance and stability options available. The ECX-53Q crystal offers an extended temperature range of -40ºC to +150ºC. This compact crystal is ideal for automotive, medical, and industrial applications.
- 5.0 mm x 3.2 mm 2-pad footprint
- Two-pad footprint
- Frequency range: 8 MHz to 50 MHz
- -40°C to +150°C temperature range
- Load capacitance options: 8 pF, 12 pF, 18 pF, and 20 pF
- RoHS 3 and REACH compliant
- AEC-Q200 qualified
- IATF 16949 certified
- Automotive
- Navigation
- Medical (non-life sustaining)
- Industrial
- Wireless devices
- Mobile devices
ECX-53Q AEC-Q200 Quartz Crystal
| Image | Manufacturer Part Number | Description | Frequency Tolerance | Load Capacitance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-120-8-30Q-VY-TR | CRYSTAL 12.0000MHZ 8PF SMD | ±30ppm | 8pF | 375 - Immediate | $0.89 | View Details |
![]() | ![]() | ECS-200-8-30Q-VY-TR | CRYSTAL 20.0000MHZ 8PF SMD | ±30ppm | 8pF | 894 - Immediate | $0.89 | View Details |
![]() | ![]() | ECS-80-12-30Q-DS-TR | CRYSTAL 8.0000MHZ 12PF SMD | ±30ppm | 12pF | 3045 - Immediate | $0.89 | View Details |
![]() | ![]() | ECS-250-12-30Q-VS-TR | CRYSTAL 25.0000MHZ 12PF SMD | ±30ppm | 12pF | 635 - Immediate | $0.89 | View Details |
![]() | ![]() | ECS-100-8-30Q-VY-TR | CRYSTAL 10.0000MHZ 8PF SMD | ±30ppm | 8pF | 785 - Immediate | $0.89 | View Details |
![]() | ![]() | ECS-120-12-30Q-EN-TR | CRYSTAL 12.0000MHZ 12PF SMD | ±30ppm | 12pF | 4560 - Immediate | $0.89 | View Details |
![]() | ![]() | ECS-160-12-30Q-VS-TR | CRYSTAL 16.0000MHZ 12PF SMD | ±30ppm | 12pF | 8247 - Immediate | $0.82 | View Details |
![]() | ![]() | ECS-81.92-12-30Q-EN-TR | CRYSTAL 8.1920MHZ 12PF SMD | ±30ppm | 12pF | 19605 - Immediate | $0.84 | View Details |
![]() | ![]() | ECS-160-8-30Q-VY-TR | CRYSTAL 16.0000MHZ 8PF SMD | ±30ppm | 8pF | 6401 - Immediate | $0.83 | View Details |
![]() | ![]() | ECS-80-8-30Q-VS-TR | CRYSTAL 8.0000MHZ 8PF SMD | ±30ppm | 8pF | 14538 - Immediate | $0.82 | View Details |
![]() | ![]() | ECS-80-8-30Q-VY-TR | CRYSTAL 8.0000MHZ 8PF SMD | ±30ppm | 8pF | 16590 - Immediate | $0.82 | View Details |
![]() | ![]() | ECS-80-18-30Q-VY-TR | CRYSTAL 8.0000MHZ 18PF SMD | ±30ppm | 18pF | 14090 - Immediate | $0.82 | View Details |
![]() | ![]() | ECS-80-8-30Q-DS-TR | CRYSTAL 8.000 MHZ 8PF SMD | ±30ppm | 8pF | 1569 - Immediate | $0.82 | View Details |
![]() | ![]() | ECS-120-8-30Q-AES-TR | CRYSTAL 12.0000MHZ 8PF SMD | ±25ppm | 8pF | 2102 - Immediate | $0.89 | View Details |
![]() | ![]() | ECS-80-8-30Q-ES-TR | CRYSTAL 8.000 MHZ 8PF SMD | ±30ppm | 8pF | 326 - Immediate | $0.84 | View Details |
![]() | ![]() | ECS-200-8-30Q-AES-TR | CRYSTAL 20.0000MHZ 8PF SMD | ±25ppm | 8pF | 330 - Immediate | $0.89 | View Details |
![]() | ![]() | ECS-160-8-30Q-AES-TR | CRYSTAL 16.0000MHZ 8PF SMD | ±25ppm | 8pF | 1373 - Immediate | $0.89 | View Details |