
ECS-120-8-30Q-AES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-30Q-AES-TR-ND - Tape & Reel (TR) 50-ECS-120-8-30Q-AES-TRCT-ND - Cut Tape (CT) 50-ECS-120-8-30Q-AES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-30Q-AES-TR |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 8pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-30Q-AES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.73080 | $18.27 |
| 50 | $0.70060 | $35.03 |
| 100 | $0.67160 | $67.16 |
| 250 | $0.63516 | $158.79 |
| 500 | $0.60886 | $304.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58369 | $583.69 |
| 2,000 | $0.55956 | $1,119.12 |
| 3,000 | $0.54592 | $1,637.76 |
| 5,000 | $0.52921 | $2,646.05 |
| 7,000 | $0.51849 | $3,629.43 |
| 10,000 | $0.50736 | $5,073.60 |

