
ECS-120-12-30Q-EN-TR | |
|---|---|
DigiKey Part Number | XC3140TR-ND - Tape & Reel (TR) XC3140CT-ND - Cut Tape (CT) XC3140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-30Q-EN-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-30Q-EN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 12 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.73080 | $18.27 |
| 50 | $0.70040 | $35.02 |
| 100 | $0.67140 | $67.14 |
| 250 | $0.63496 | $158.74 |
| 500 | $0.60870 | $304.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58352 | $583.52 |
| 2,000 | $0.55940 | $1,118.80 |
| 3,000 | $0.54576 | $1,637.28 |
| 5,000 | $0.52906 | $2,645.30 |
| 7,000 | $0.51834 | $3,628.38 |
| 10,000 | $0.50722 | $5,072.20 |

