APX803L Micropower Voltage Detectors

Diodes monitoring power supplies come in µP, µC, and digital systems

Diodes APX803L Micropower Voltage DetectorsDiodes' APX803L series of micropower voltage detectors offer many detection voltage range levels, from 1.2 V to 5 V in 100 mV steps. They have an extremely low, 1 µA supply current level which minimizes the power consumption in systems such as smartphones, battery-powered devices, and internet equipment. The APX803L is available in SOT23, SC59, SOT323, and SOT25 packages.

Features
  • Low supply current: 1.0 µA
    • Minimal operating current for system efficiency
  • Internally fixed 1.2 V to 5.0 V threshold in 0.1 V steps
    • Wide range of applications and rails can be monitored
  • High threshold voltage accuracy: ±1.5%
    • Provides precise VCC reset thresholds
  • RESET output active when VCC ≥ 0.9 V
    • Prevents the µP/µC from incorrect operation at power-up
  • Preset recovery delay time options: 0 ms, 55 ms, 220 ms, and 450 ms
    • Meets different system requirements
  • SOT23, SOT323, SOT25, and SC59 packages
    • Industry standard packages
Applications
  • Smart-phones
  • Battery powered devices
  • Internet equipment

APX803L Micropower Voltage Detectors

ImageManufacturer Part NumberDescriptionOperating TemperatureAvailable QuantityPriceView Details
IC SUPERVISOR 1 CHANNEL SOT23APX803L20-42SA-7IC SUPERVISOR 1 CHANNEL SOT23-40°C ~ 85°C (TA)13778 - Immediate$0.24View Details
IC SUPERVISOR 1 CHANNEL SOT23APX803L20-29SA-7IC SUPERVISOR 1 CHANNEL SOT23-40°C ~ 85°C (TA)4 - Immediate$0.24View Details
IC SUPERVISOR 1 CHANNEL SOT25APX803L20-29W5-7IC SUPERVISOR 1 CHANNEL SOT25-40°C ~ 85°C (TA)0 - Immediate
36000 - Factory Stock
$0.28View Details
IC SUPERVISOR 1 CHANNEL SC59APX803L20-29W-7IC SUPERVISOR 1 CHANNEL SC59-40°C ~ 85°C (TA)377 - Immediate$0.28View Details
IC SUPERVISOR 1 CHANNEL SOT23R-3APX803L20-27SR-7IC SUPERVISOR 1 CHANNEL SOT23R-3-40°C ~ 85°C (TA)1509 - Immediate
291000 - Factory Stock
$0.24View Details
IC SUPERVISOR 1 CHANNEL SC59APX803L05-29W-7IC SUPERVISOR 1 CHANNEL SC59-40°C ~ 85°C (TA)6446 - Immediate$0.28View Details
Published: 2017-07-05