Supervisor Open Drain or Open Collector 1 Channel SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L05-29W-7

DigiKey Part Number
APX803L05-29W-7DITR-ND - Tape & Reel (TR)
APX803L05-29W-7DICT-ND - Cut Tape (CT)
APX803L05-29W-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L05-29W-7
Description
IC SUPERVISOR 1 CHANNEL SC59
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,446
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19900$1.99
25$0.17640$4.41
100$0.15160$15.16
250$0.13964$34.91
500$0.13246$66.23
1,000$0.12654$126.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11923$357.69
6,000$0.11565$693.90
9,000$0.11386$1,024.74
15,000$0.11187$1,678.05
21,000$0.11071$2,324.91
30,000$0.10960$3,288.00
Manufacturers Standard Package