Supervisor Open Drain or Open Collector 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L20-29W5-7

DigiKey Part Number
APX803L20-29W5-7DITR-ND - Tape & Reel (TR)
APX803L20-29W5-7DICT-ND - Cut Tape (CT)
APX803L20-29W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L20-29W5-7
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Diodes Incorporated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
143ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-25
Voltage - Threshold
2.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.19900$1.99
25$0.17640$4.41
100$0.15160$15.16
250$0.13964$34.91
500$0.13246$66.23
1,000$0.12654$126.54
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11923$357.69
6,000$0.11565$693.90
9,000$0.11386$1,024.74
15,000$0.11187$1,678.05
21,000$0.11071$2,324.91
30,000$0.10960$3,288.00
Manufacturers Standard Package